ADG619BRT-R2 vs NLAS5223CMUTAG feature comparison

ADG619BRT-R2 Analog Devices Inc

Buy Now Datasheet

NLAS5223CMUTAG onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ONSEMI
Part Package Code SOIC UQFN-10
Package Description PLASTIC, MO-178BA, SOT-23, 8 PIN
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPDT SPDT
JESD-30 Code R-PDSO-G8
JESD-609 Code e0 e4
Length 2.9 mm
Neg Supply Voltage-Max (Vsup) -5.5 V
Neg Supply Voltage-Min (Vsup) -2.7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 2
Number of Functions 1
Number of Terminals 8
Off-state Isolation-Nom 67 dB
On-state Resistance Match-Nom 0.7 Ω
On-state Resistance-Max (Ron) 6 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSSOP8,.1
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switch-off Time-Max 75 ns
Switch-on Time-Max 120 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 488AT
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare ADG619BRT-R2 with alternatives

Compare NLAS5223CMUTAG with alternatives