NLAS4684MNR2G vs NLAS4684MNR2 feature comparison

NLAS4684MNR2G Rochester Electronics LLC

Buy Now Datasheet

NLAS4684MNR2 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code QFN QFN
Package Description 3 X 3 MM, 0.5 MM PITCH, LEAD FREE, QFN-10 3 X 3 MM, 0.5 MM PITCH, QFN-10
Pin Count 10 10
Reach Compliance Code unknown unknown
Analog IC - Other Type SPDT SPDT
JESD-30 Code S-XDSO-N10 S-XDSO-N10
JESD-609 Code e3 e0
Length 3 mm 3 mm
Moisture Sensitivity Level NOT SPECIFIED NOT SPECIFIED
Number of Channels 1 1
Number of Functions 2 2
Number of Terminals 10 10
Off-state Isolation-Nom 65 dB 65 dB
On-state Resistance Match-Nom 0.06 Ω 0.06 Ω
On-state Resistance-Max (Ron) 1 Ω 1 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 240
Qualification Status COMMERCIAL COMMERCIAL
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Switch-off Time-Max 50 ns 50 ns
Switch-on Time-Max 60 ns 60 ns
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3 mm 3 mm
Base Number Matches 2 2

Compare NLAS4684MNR2G with alternatives

Compare NLAS4684MNR2 with alternatives