NLAS4501DTT1G vs MAX4501CSA+T feature comparison

NLAS4501DTT1G onsemi

Buy Now Datasheet

MAX4501CSA+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI MAXIM INTEGRATED PRODUCTS INC
Part Package Code TSOP-5 SOIC
Package Description TSOP-5 SOP, SOP8,.25
Pin Count 5 8
Manufacturer Package Code 483
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer onsemi
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G5 R-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 4.9 mm
Moisture Sensitivity Level 1 1
Normal Position NO NO
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 8
Off-state Isolation-Nom 93 dB 100 dB
On-state Resistance-Max (Ron) 55 Ω 250 Ω
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSOP5/6,.11,37 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Switch-off Time-Max 16 ns 50 ns
Switch-on Time-Max 12 ns 75 ns
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 1.5 mm 3.9 mm
Base Number Matches 2 1
Rohs Code Yes

Compare NLAS4501DTT1G with alternatives

Compare MAX4501CSA+T with alternatives