NLAS4501DTT1G vs MAX4501CSA feature comparison

NLAS4501DTT1G Rochester Electronics LLC

Buy Now Datasheet

MAX4501CSA Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code TSOP
Package Description LEAD FREE, SC-59, SOT-23, TSOP-5 SOP,
Pin Count 5
Reach Compliance Code unknown unknown
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G5 R-PDSO-G8
JESD-609 Code e3
Length 3 mm 4.9 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 8
Off-state Isolation-Nom 93 dB 100 dB
On-state Resistance-Max (Ron) 55 Ω 250 Ω
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
Seated Height-Max 1.1 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Switch-off Time-Max 16 ns 50 ns
Switch-on Time-Max 12 ns 75 ns
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 1.5 mm 3.9 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01

Compare NLAS4501DTT1G with alternatives