NLAS4501DTT1G
vs
ISL84515IH-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
INTERSIL CORP
Part Package Code
TSOP-5
SOT-23
Package Description
TSOP-5
PLASTIC, SOT-23, 5 PIN
Pin Count
5
5
Manufacturer Package Code
483
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
onsemi
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e0
Length
3 mm
2.9 mm
Moisture Sensitivity Level
1
1
Normal Position
NO
NC
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
5
5
Off-state Isolation-Nom
93 dB
On-state Resistance-Max (Ron)
55 Ω
50 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
12 V
Supply Voltage-Min (Vsup)
2 V
2.4 V
Supply Voltage-Nom (Vsup)
3 V
3.3 V
Surface Mount
YES
YES
Switch-off Time-Max
16 ns
100 ns
Switch-on Time-Max
12 ns
150 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
1.5 mm
1.6 mm
Base Number Matches
2
2
Rohs Code
No
Factory Lead Time
4 Weeks
Switching
BREAK-BEFORE-MAKE
Compare NLAS4501DTT1G with alternatives
Compare ISL84515IH-T with alternatives