NLAS4051DR2 vs 935174980118 feature comparison

NLAS4051DR2 Rochester Electronics LLC

Buy Now Datasheet

935174980118 NXP Semiconductors

Buy Now Datasheet
Yes Yes
Active Transferred
ROCHESTER ELECTRONICS LLC NXP SEMICONDUCTORS
SOIC SOIC
SOIC-16 SSOP,
16 16
unknown unknown
ALSO OPERATE WITH 2.5 TO 5.5V SINGLE SUPPLY
SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
R-PDSO-G16 R-PDSO-G16
e0 e4
9.9 mm 6.2 mm
NOT SPECIFIED 1
-5.5 V
-3 V
8 2
1 3
16 16
93 dB 50 dB
15 Ω 2 Ω
37 Ω 165 Ω
125 °C 125 °C
-55 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
240 NOT SPECIFIED
COMMERCIAL Not Qualified
1.75 mm 2 mm
6.6 V
2.5 V
3 V 6 V
YES YES
28 ns 28 ns
28 ns 37 ns
CMOS CMOS
MILITARY AUTOMOTIVE
TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
1.27 mm 0.65 mm
DUAL DUAL
30 NOT SPECIFIED
3.9 mm 5.3 mm
2 2
Yes
8542.39.00.01

Compare NLAS4051DR2 with alternatives

Compare 935174980118 with alternatives