NLAS4051DR2
vs
74HCT4051D,118
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NXP SEMICONDUCTORS
Part Package Code
SOIC
SOP
Package Description
SOIC-16
3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
Additional Feature
ALSO OPERATE WITH 2.5 TO 5.5V SINGLE SUPPLY
ALSO OPERATES ON VCC-VEE 2 V TO 10 V SUPPLY
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e4
Length
9.9 mm
9.9 mm
Moisture Sensitivity Level
NOT SPECIFIED
1
Neg Supply Voltage-Max (Vsup)
-5.5 V
Neg Supply Voltage-Min (Vsup)
Neg Supply Voltage-Nom (Vsup)
-3 V
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
93 dB
50 dB
On-state Resistance Match-Nom
15 Ω
9 Ω
On-state Resistance-Max (Ron)
37 Ω
180 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
6.6 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
4.5 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Switch-off Time-Max
28 ns
68 ns
Switch-on Time-Max
28 ns
83 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Rohs Code
Yes
Manufacturer Package Code
SOT109-1
HTS Code
8542.39.00.01
Package Equivalence Code
SOP16,.25
Signal Current-Max
0.025 A
Supply Current-Max (Isup)
0.16 mA
Switching
BREAK-BEFORE-MAKE
Compare NLAS4051DR2 with alternatives
Compare 74HCT4051D,118 with alternatives
74HCT4051D,118 vs 933715300118
74HCT4051D,118 vs 74HCT4051D,112
74HCT4051D,118 vs MC74HC4051DR2
74HCT4051D,118 vs CD4053BCN
74HCT4051D,118 vs MC74HC4066AN
74HCT4051D,118 vs MC14051BDR2
74HCT4051D,118 vs 935174980118
74HCT4051D,118 vs MC14053BD
74HCT4051D,118 vs MAX4630EUD