NL37WZ04US vs NL37WZ04MQ2TCG feature comparison

NL37WZ04US onsemi

Buy Now Datasheet

NL37WZ04MQ2TCG onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code SOIC
Package Description US-8 UDFN-8
Pin Count 8
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Family 37WZ LVC/LCX/Z
JESD-30 Code R-PDSO-G8 R-PQCC-N8
JESD-609 Code e0
Length 2.3 mm 1.4 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.024 A 0.024 A
Number of Functions 3 3
Number of Inputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VQCCN
Package Equivalence Code TSSOP8,.12,20 LCC8,.05X.06,16
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH CHIP CARRIER, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 235 260
Prop. Delay@Nom-Sup 5 ns 5 ns
Propagation Delay (tpd) 10 ns 10 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 0.9 mm 0.55 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 2.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn80Pb20)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Width 2 mm 1.2 mm
Base Number Matches 2 1
Date Of Intro 2019-11-27
Moisture Sensitivity Level 1
Power Supply Current-Max (ICC) 0.01 mA

Compare NL37WZ04US with alternatives

Compare NL37WZ04MQ2TCG with alternatives