NL17SZ32P5T5G
vs
74AHC1G32GW,115
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOT-953 1x0.8, 0.35P
|
TSSOP
|
Pin Count |
5
|
5
|
Manufacturer Package Code |
527AE
|
SOT353-1
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
onsemi
|
|
Family |
LVC/LCX/Z
|
AHC/VHC/H/U/V
|
JESD-30 Code |
R-PDSO-F5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e3
|
Length |
1 mm
|
2.05 mm
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
OR GATE
|
OR GATE
|
Max I(ol) |
0.032 A
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Inputs |
2
|
2
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSOF
|
TSSOP
|
Package Equivalence Code |
FL5/6,.03,14
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Power Supply Current-Max (ICC) |
100 mA
|
|
Propagation Delay (tpd) |
12.7 ns
|
14.5 ns
|
Schmitt Trigger |
NO
|
|
Seated Height-Max |
0.4 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.65 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
TIN
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
0.35 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
0.8 mm
|
1.25 mm
|
Base Number Matches |
2
|
1
|
Package Description |
|
PLASTIC, MO-203, SOT353-1, SC-88A, 5 PIN
|
|
|
|
Compare NL17SZ32P5T5G with alternatives
Compare 74AHC1G32GW,115 with alternatives
-
74AHC1G32GW,115 vs TC7SZ32FU(5LTST,JF
-
74AHC1G32GW,115 vs NLV17SZ32DFT2G
-
74AHC1G32GW,115 vs NLU1G32AMUTCG
-
74AHC1G32GW,115 vs TC7SZ32F(T5LTST,JF
-
74AHC1G32GW,115 vs ELM7SH32MB-EL
-
74AHC1G32GW,115 vs TC7SZ32F(T5L,JF,T)
-
74AHC1G32GW,115 vs TC7SH32F(TE85L,F)
-
74AHC1G32GW,115 vs U74AHC1G32G-AE5-R