NL17SZ17XV5T2GH
vs
74LVC1G17FW4-7
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ON SEMICONDUCTOR
DIODES INC
Part Package Code
SOT-553
DFN
Package Description
VSOF,
VSON, SOLCC6,.04,14
Manufacturer Package Code
463B-01
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
onsemi
Diodes Incorporated
Family
17SZ
LVC/LCX/Z
JESD-30 Code
R-PDSO-F5
S-PDSO-N6
JESD-609 Code
e3
e4
Length
1.6 mm
1 mm
Logic IC Type
BUFFER
BUFFER
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSOF
VSON
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
15.6 ns
14 ns
Seated Height-Max
0.6 mm
0.4 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
NICKEL PALLADIUM GOLD
Terminal Form
FLAT
NO LEAD
Terminal Pitch
0.5 mm
0.35 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.2 mm
1 mm
Base Number Matches
1
1
Rohs Code
Yes
Pin Count
6
ECCN Code
EAR99
Factory Lead Time
8 Weeks
Output Characteristics
TOTEM POLE
Package Equivalence Code
SOLCC6,.04,14
Packing Method
TR
Qualification Status
Not Qualified
Schmitt Trigger
YES
Technology
CMOS
Compare NL17SZ17XV5T2GH with alternatives
Compare 74LVC1G17FW4-7 with alternatives