NL17SG34DFT2G vs 74AUP1G17SE-7 feature comparison

NL17SG34DFT2G onsemi

Buy Now Datasheet

74AUP1G17SE-7 Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer ONSEMI DIODES INC
Part Package Code SC-88A / SC-70-5 SOT-353
Package Description HALOGEN AND LEAD FREE, SC-88A, SC-70, SOT-353, 5 PIN TSSOP,
Pin Count 5 5
Manufacturer Package Code 419A-02
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 8 Weeks
Samacsys Manufacturer onsemi Diodes Incorporated
Family 17SG AUP/ULP/V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e3
Length 2 mm 2.15 mm
Load Capacitance (CL) 30 pF
Logic IC Type BUFFER BUFFER
Max I(ol) 0.008 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP5/6,.08 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 20 mA
Prop. Delay@Nom-Sup 4.8 ns
Propagation Delay (tpd) 22.4 ns 20.1 ns
Schmitt Trigger NO
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.9 V 0.8 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.25 mm 1.3 mm
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99

Compare NL17SG34DFT2G with alternatives

Compare 74AUP1G17SE-7 with alternatives