-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5, GREEN, SOT-353, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2027
|
Newark | Buffer, Non Inverting, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74AUP1G17SE-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5665 |
|
$0.1540 / $0.4580 | Buy Now |
DISTI #
74AUP1G17SE-7DICT-ND
|
DigiKey | IC BUF NON-INVERT 3.6V SOT353 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14125 In Stock |
|
$0.1300 / $0.7300 | Buy Now |
DISTI #
74AUP1G17SE-7
|
Avnet Americas | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SOT-353 T/R - Tape and Reel (Alt: 74AUP1G17SE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 195000 Factory Stock |
|
$0.0539 | Buy Now |
DISTI #
621-74AUP1G17SE-7
|
Mouser Electronics | Buffers & Line Drivers Single Schmitt BUF 6.pF 0.8V to 2.6 AUP RoHS: Compliant | 5350 |
|
$0.1090 / $0.5200 | Buy Now |
DISTI #
V36:1790_06684527
|
Arrow Electronics | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SOT-353 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2420 | Americas - 12000 |
|
$0.1010 / $0.1150 | Buy Now |
|
Future Electronics | Buffers Line Drivers Single Schmitt BUF 6.pF 0.8V to 2.6 AUP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1000 / $0.1080 | Buy Now |
DISTI #
74AUP1G17SE-7
|
TME | IC: digital, buffer,non-inverting, Ch: 1, SMD, SOT353, AUP, 0.9uA Min Qty: 1 | 1925 |
|
$0.1050 / $0.4040 | Buy Now |
DISTI #
74AUP1G17SE-7
|
Avnet Silica | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SOT-353 T/R (Alt: 74AUP1G17SE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 239355 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC BUF NON-INVERT 3.6V SOT353 | 2518 |
|
$0.0766 / $0.1034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G17SE-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74AUP1G17SE-7
Diodes Incorporated
Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5, GREEN, SOT-353, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-353 | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.15 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.1 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for 74AUP1G17SE-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G17SE-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AUP1G07FW4-7 | Diodes Incorporated | $0.1056 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6, 1 X 1 MM, GREEN, DFN-6 | 74AUP1G17SE-7 vs 74AUP1G07FW4-7 |
74AUP1G17FX4-7 | Diodes Incorporated | Check for Price | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PBGA6, 1.40 X 0.90 MM, GREEN, DFN-6 | 74AUP1G17SE-7 vs 74AUP1G17FX4-7 |
74AUP1G34FZ4-7 | Diodes Incorporated | Check for Price | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6, 1.40 X 1 MM, GREEN, DFN-6 | 74AUP1G17SE-7 vs 74AUP1G34FZ4-7 |
TC7SH17FU | Toshiba America Electronic Components | Check for Price | IC LV/LV-A/LVX/H SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | 74AUP1G17SE-7 vs TC7SH17FU |
NL17SG34CMUTCG | onsemi | Check for Price | 17SG SERIES, 1-INPUT NON-INVERT GATE, PDSO6, 1 X 1 MM, 0.35 MM PITCH, HALOGEN AND LEAD FREE, UDFN-6 | 74AUP1G17SE-7 vs NL17SG34CMUTCG |
NL17SG34DFT2G | onsemi | Check for Price | Single Buffer, SC-88A / SC-70-5, 3000-REEL | 74AUP1G17SE-7 vs NL17SG34DFT2G |
74AUP1G34FX4-7 | Diodes Incorporated | Check for Price | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PBGA6, 1.40 X 0.90 MM, GREEN, DFN-6 | 74AUP1G17SE-7 vs 74AUP1G34FX4-7 |
74AUP1G17FW4-7 | Diodes Incorporated | Check for Price | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6, 1 X 1 MM, GREEN, DFN-6 | 74AUP1G17SE-7 vs 74AUP1G17FW4-7 |
74AUP1G34SE-7 | Diodes Incorporated | $0.1026 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5, GREEN, SOT-353, 5 PIN | 74AUP1G17SE-7 vs 74AUP1G34SE-7 |
74AUP1G34FS3-7 | Diodes Incorporated | $0.0595 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO4, 0.80 X 0.80 MM, GREEN, DFN-4 | 74AUP1G17SE-7 vs 74AUP1G34FS3-7 |