NKS20E14192 vs NJS20E14192 feature comparison

NKS20E14192 Winchester Interconnect

Buy Now Datasheet

NJS20E14192 Winchester Interconnect

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WINCHESTER ELECTRONICS CORP WINCHESTER ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature COMPLIANT FIT,ONE OPEN END COMPLIANT FIT,ONE OPEN END
Body Breadth 0.421 inch 0.421 inch
Body Depth 0.545 inch 0.643 inch
Body Length 3.406 inch 3.406 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 11 mΩ 11 mΩ
Contact Style SINGLE PRONG SINGLE PRONG
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color NATURAL NATURAL
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.08 mm 5.08 mm
Plating Thickness 30u inch 30u inch
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL, CSA
Terminal Length 0.71 inch 0.71 inch
Terminal Pitch 3.9624 mm 3.9624 mm
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 40 40
Base Number Matches 1 1

Compare NKS20E14192 with alternatives

Compare NJS20E14192 with alternatives