NJS20E14192
vs
CED-1-A-32-A4-B1-1-SG1-Q-BL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WINCHESTER ELECTRONICS CORP
CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
COMPLIANT FIT,ONE OPEN END
ROHS COMPLIANT
Body Breadth
0.421 inch
0.437 inch
Body Depth
0.643 inch
0.457 inch
Body Length
3.406 inch
3.74 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Mating
AU ON NI
AU
Contact Material
COPPER ALLOY
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
11 mΩ
30 mΩ
Contact Style
SINGLE PRONG
SQ PIN-SKT
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.156 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
2
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.08 mm
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
1 A
2 A
Reference Standard
UL, CSA
UL
Terminal Length
0.71 inch
0.669 inch
Terminal Pitch
3.9624 mm
2.54 mm
Termination Type
WIRE WRAP
WIRE WRAP
Total Number of Contacts
40
32
Base Number Matches
1
1
Rohs Code
Yes
Contact Gender
MALE
DIN Conformance
YES
Dielectric Withstanding Voltage
1000VAC V
IEC Conformance
NO
MIL Conformance
NO
Mounting Option 1
HOLE .099-.111
Mounting Option 2
LOCKING
Name of Rows Loaded
A
Polarization Key
POLARIZED HOUSING
Compare NJS20E14192 with alternatives
Compare CED-1-A-32-A4-B1-1-SG1-Q-BL with alternatives