NKA1205S vs B2405GS1U feature comparison

NKA1205S Murata Power Solutions

Buy Now Datasheet

B2405GS1U Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEWPORT COMPONENTS LTD SENSITRON SEMICONDUCTOR
Part Package Code MODULE MODULE
Package Description , , SIP5/7,.05
Pin Count 6 7/5
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 26.4 V
Input Voltage-Min 10.8 V 21.6 V
Input Voltage-Nom 12 V 24 V
JESD-30 Code R-XSMA-T5 R-XSMA-P5
Load Regulation-Max 12%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.5 V
Output Voltage-Min 4.625 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE SINGLE
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
Additional Feature ADDITIONAL -5V OUTPUT AVAILABLE
JESD-609 Code e0
Moisture Sensitivity Level 1
Package Equivalence Code SIP5/7,.05
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare NKA1205S with alternatives

Compare B2405GS1U with alternatives