B2405GS1U vs NMV2405S feature comparison

B2405GS1U Sensitron Semiconductors

Buy Now Datasheet

NMV2405S XP Power

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SENSITRON SEMICONDUCTOR XP POWER LTD
Part Package Code MODULE
Package Description , SIP5/7,.05
Pin Count 7/5
Reach Compliance Code compliant compliant
ECCN Code EAR99
Additional Feature ADDITIONAL -5V OUTPUT AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 26.4 V 26.4 V
Input Voltage-Min 21.6 V 21.6 V
Input Voltage-Nom 24 V
JESD-30 Code R-XSMA-P5
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 2
Number of Terminals 5 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Equivalence Code SIP5/7,.05 SIP4/7,.18
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Base Number Matches 1 3
HTS Code 8542.39.00.01
Output Current-Max 0.1 A

Compare B2405GS1U with alternatives