NJVMJD32CT4G vs CJD32CBK feature comparison

NJVMJD32CT4G onsemi

Buy Now Datasheet

CJD32CBK Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI CENTRAL SEMICONDUCTOR CORP
Part Package Code DPAK (SINGLE GAUGE) TO-252
Package Description DPAK-3/2
Pin Count 3
Manufacturer Package Code 369C
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 10 Weeks
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 3 A 3 A
Collector-Emitter Voltage-Max 100 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 15 W 15 W
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 3 MHz
Base Number Matches 1 1
Rohs Code No
HTS Code 8541.29.00.95
Case Connection COLLECTOR
Power Dissipation Ambient-Max 15 W
Qualification Status Not Qualified
Transistor Application SWITCHING
VCEsat-Max 1.2 V

Compare NJVMJD32CT4G with alternatives

Compare CJD32CBK with alternatives