CJD32CBK
vs
BF723TRL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
PHILIPS COMPONENTS
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
3 A
0.05 A
Collector-Emitter Voltage-Max
100 V
200 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
50
JESD-30 Code
R-PSSO-G2
R-PDSO-G4
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Power Dissipation Ambient-Max
15 W
Power Dissipation-Max (Abs)
15 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
3 MHz
60 MHz
VCEsat-Max
1.2 V
0.8 V
Base Number Matches
1
2
Package Description
SMALL OUTLINE, R-PDSO-G4
Additional Feature
HIGH VOLTAGE
Compare CJD32CBK with alternatives
Compare BF723TRL with alternatives