NJU7231L52(T1) vs NJU7231F50(TE1) feature comparison

NJU7231L52(T1) New Japan Radio Co Ltd

Buy Now Datasheet

NJU7231F50(TE1) New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEW JAPAN RADIO CO LTD NEW JAPAN RADIO CO LTD
Part Package Code TO-92 SOIC
Package Description TO-92, 3 PIN MTP-5
Pin Count 3 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.3 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 6.2 V 6 V
JESD-30 Code O-PBCY-T3 R-PDSO-G5
JESD-609 Code e6 e6
Load Regulation-Max 0.12%
Number of Functions 1 1
Number of Terminals 3 5
Output Voltage1-Max 5.304 V 5.1 V
Output Voltage1-Min 5.096 V 4.9 V
Output Voltage1-Nom 5.2 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 LSSOP
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology CMOS CMOS
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Voltage Tolerance-Max 2% 2%
Base Number Matches 1 1
Length 2.9 mm
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.4 mm
Terminal Pitch 0.95 mm
Width 1.6 mm

Compare NJU7231L52(T1) with alternatives

Compare NJU7231F50(TE1) with alternatives