NJU7231L52(T1) vs NJU7201L250 feature comparison

NJU7231L52(T1) New Japan Radio Co Ltd

Buy Now Datasheet

NJU7201L250 New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD NEW JAPAN RADIO CO LTD
Part Package Code TO-92 TO-92
Package Description TO-92, 3 PIN TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage1-Nom 0.3 V 0.3 V
Input Voltage-Max 12 V 12 V
Input Voltage-Min 6.2 V 6 V
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e6 e6
Load Regulation-Max 0.12% 0.12%
Number of Functions 1 1
Number of Terminals 3 3
Output Voltage1-Max 5.304 V 5.25 V
Output Voltage1-Min 5.096 V 4.75 V
Output Voltage1-Nom 5.2 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology CMOS CMOS
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 2% 5%
Base Number Matches 1 1
Output Current1-Max 0.04 A

Compare NJU7231L52(T1) with alternatives

Compare NJU7201L250 with alternatives