NJU7231F28(TE2)
vs
NJU7231L26
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
NEW JAPAN RADIO CO LTD
Part Package Code
SOIC
TO-92
Package Description
MTP-5
TO-92, 3 PIN
Pin Count
5
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.6 V
0.6 V
Input Voltage-Max
12 V
12 V
Input Voltage-Min
3.8 V
3.6 V
JESD-30 Code
R-PDSO-G5
O-PBCY-T3
JESD-609 Code
e6
e6
Length
2.9 mm
Number of Functions
1
1
Number of Terminals
5
3
Output Voltage1-Max
2.856 V
2.652 V
Output Voltage1-Min
2.744 V
2.548 V
Output Voltage1-Nom
2.8 V
2.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TO-92
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.4 mm
Surface Mount
YES
NO
Technology
CMOS
CMOS
Terminal Finish
TIN BISMUTH
TIN BISMUTH
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.95 mm
Terminal Position
DUAL
BOTTOM
Voltage Tolerance-Max
2%
2%
Width
1.6 mm
Base Number Matches
1
5
Dropout Voltage1-Nom
0.2 V
Load Regulation-Max
0.18%
Output Current1-Max
0.02 A
Compare NJU7231F28(TE2) with alternatives
Compare NJU7231L26 with alternatives