NJU7231F28(TE2)
vs
NJU7231U28(TE2)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
NEW JAPAN RADIO CO LTD
Part Package Code
SOIC
SOT-89
Package Description
MTP-5
SOT-89, 3 PIN
Pin Count
5
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.6 V
0.6 V
Input Voltage-Max
12 V
12 V
Input Voltage-Min
3.8 V
3.8 V
JESD-30 Code
R-PDSO-G5
R-PSSO-F3
JESD-609 Code
e6
e6
Length
2.9 mm
4.5 mm
Number of Functions
1
1
Number of Terminals
5
3
Output Voltage1-Max
2.856 V
2.856 V
Output Voltage1-Min
2.744 V
2.744 V
Output Voltage1-Nom
2.8 V
2.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
SOF
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.4 mm
1.65 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN BISMUTH
TIN BISMUTH
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.95 mm
1.5 mm
Terminal Position
DUAL
SINGLE
Voltage Tolerance-Max
2%
2%
Width
1.6 mm
2.5 mm
Base Number Matches
1
1
Package Equivalence Code
TO-243
Compare NJU7231F28(TE2) with alternatives
Compare NJU7231U28(TE2) with alternatives