NJU7024D vs TLC27M4CJ feature comparison

NJU7024D Nisshinbo Micro Devices

Buy Now Datasheet

TLC27M4CJ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer NISSHINBO MICRO DEVICES INC ROCHESTER ELECTRONICS LLC
Reach Compliance Code compliant unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.000001 µA 0.002 µA
Common-mode Reject Ratio-Min 60 dB
Common-mode Reject Ratio-Nom 75 dB 94 dB
Frequency Compensation YES
Input Offset Voltage-Max 10000 µV 7000 µV
JESD-30 Code R-PDIP-T14 R-GDIP-T14
JESD-609 Code e6
Length 19 mm 19.56 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Seated Height-Max 4.7 mm 5.08 mm
Slew Rate-Nom 0.4 V/us
Supply Current-Max 1.2 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 10 V 10 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish TIN BISMUTH
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 400 635
Voltage Gain-Min 10000
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Package Description DIP,
ECCN Code EAR99
HTS Code 8542.33.00.01
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare NJU7024D with alternatives

Compare TLC27M4CJ with alternatives