Part Details for TLC27M4CJ by Rochester Electronics LLC
Overview of TLC27M4CJ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLC27M4CJ
TLC27M4CJ CAD Models
TLC27M4CJ Part Data Attributes
|
TLC27M4CJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLC27M4CJ
Rochester Electronics LLC
Operational Amplifier, 4 Func, 7000uV Offset-Max, CMOS, CDIP14, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 635 | |
Width | 7.62 mm |
Alternate Parts for TLC27M4CJ
This table gives cross-reference parts and alternative options found for TLC27M4CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC27M4CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC27M4CJ | Texas Instruments | Check for Price | QUAD OP-AMP, 12000uV OFFSET-MAX, 0.635MHz BAND WIDTH, CDIP14 | TLC27M4CJ vs TLC27M4CJ |
NJU7024M | Nisshinbo Micro Devices | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14, | TLC27M4CJ vs NJU7024M |
NJU7024D | Nisshinbo Micro Devices | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDIP14, | TLC27M4CJ vs NJU7024D |
TLC27M4IJ | Texas Instruments | Check for Price | QUAD OP-AMP, 13000uV OFFSET-MAX, 0.635MHz BAND WIDTH, CDIP14 | TLC27M4CJ vs TLC27M4IJ |