NJU6301BD
vs
NJU6306AD
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEW JAPAN RADIO CO LTD
|
NEW JAPAN RADIO CO LTD
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP8,.3
|
PLASTIC, DIP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Alarm |
YES
|
YES
|
Battery End of Life Indication |
NO
|
NO
|
Consumer IC Type |
STEPPING MOTOR CLOCK
|
STEPPING MOTOR CLOCK
|
Display Mode |
ANALOG
|
ANALOG
|
Frequency Trimming |
NO
|
NO
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
|
Length |
8.8 mm
|
8.8 mm
|
Moisture Sensitivity Level |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Oscillator Frequency-Nom |
32.768 KHZ
|
32.768 KHZ
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.7 mm
|
4.7 mm
|
Supply Current-Max |
0.002 mA
|
0.002 mA
|
Supply Voltage-Max (Vsup) |
2 V
|
2 V
|
Supply Voltage-Min (Vsup) |
1.1 V
|
1.1 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare NJU6301BD with alternatives
Compare NJU6306AD with alternatives