NJU3715AM
vs
HCF4517BC1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
STMICROELECTRONICS
Part Package Code
SOIC
QLCC
Package Description
SOP,
QCCJ, LDCC20,.4SQ
Pin Count
24
20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
RIGHT
RIGHT
Family
3715
4000/14000/40000
JESD-30 Code
R-PDSO-G24
S-PQCC-J20
JESD-609 Code
e6
e3
Length
15.4 mm
8.9662 mm
Logic IC Type
SERIAL IN PARALLEL OUT
SERIAL IN SERIAL OUT
Number of Bits
16
64
Number of Functions
1
2
Number of Terminals
24
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Propagation Delay (tpd)
100 ns
400 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.7 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
15 V
Supply Voltage-Min (Vsup)
2.4 V
3 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
TIN BISMUTH
MATTE TIN
Terminal Form
GULL WING
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.5 mm
8.9662 mm
fmax-Min
5 MHz
3 MHz
Base Number Matches
3
1
Additional Feature
OUTPUTS ALSO AVAILABLE AT 16TH, 32ND AND 48TH STAGE OF THE SHIFT REGISTER
Load Capacitance (CL)
50 pF
Output Characteristics
3-STATE
Package Equivalence Code
LDCC20,.4SQ
Compare NJU3715AM with alternatives
Compare HCF4517BC1 with alternatives