NJU3712D vs 8001701 feature comparison

NJU3712D New Japan Radio Co Ltd

Buy Now Datasheet

8001701 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD MOTOROLA INC
Part Package Code DIP
Package Description DIP-16 ,
Pin Count 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PARALLEL OUTPUT IS LATCHED CLOCK INHIBIT
Count Direction RIGHT RIGHT
Family 3712 LS
JESD-30 Code R-PDIP-T16
JESD-609 Code e6
Length 19 mm
Load Capacitance (CL) 50 pF
Logic IC Type SERIAL IN PARALLEL OUT PARALLEL IN SERIAL OUT
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 100 ns 46 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO
Technology CMOS TTL
Temperature Grade OTHER MILITARY
Terminal Finish TIN BISMUTH
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm
fmax-Min 5 MHz 25 MHz
Base Number Matches 2 2

Compare NJU3712D with alternatives

Compare 8001701 with alternatives