NJM78M24A
vs
MC7824BT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
ON SEMICONDUCTOR
Part Package Code
SFM
SFM
Package Description
, SIP3,.1TB
TO-220, SIP3,.1TB
Pin Count
3
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
4 V
2 V
Input Voltage Absolute-Max
40 V
40 V
Input Voltage-Max
38 V
38 V
Input Voltage-Min
27 V
27 V
JESD-30 Code
R-PSFM-T3
R-XSFM-T3
JESD-609 Code
e6
e0
Line Regulation-Max
0.06%
0.48%
Load Regulation-Max
0.24%
0.48%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-30 °C
-40 °C
Output Current1-Max
0.5 A
1 A
Output Voltage1-Max
25 V
25.2 V
Output Voltage1-Min
23 V
22.8 V
Output Voltage1-Nom
24 V
24 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SFM
TO-220
Package Equivalence Code
SIP3,.1TB
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN BISMUTH
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
4%
5%
Base Number Matches
1
4
Samacsys Manufacturer
onsemi
Packing Method
RAIL
Peak Reflow Temperature (Cel)
235
Compare NJM78M24A with alternatives
Compare MC7824BT with alternatives