MC7824BT vs KA78M24TSTU feature comparison

MC7824BT Freescale Semiconductor

Buy Now Datasheet

KA78M24TSTU Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS FAIRCHILD SEMICONDUCTOR CORP
Package Description , SIP3,.1TB ,
Reach Compliance Code unknown unknown
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 40 V
JESD-609 Code e0
Line Regulation-Max 0.48%
Load Regulation-Max 0.48%
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Nom 24 V 24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP3,.1TB
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 5%
Base Number Matches 4 1
Part Package Code SFM
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Max 38 V
Input Voltage-Min 27 V
JESD-30 Code R-PSFM-T3
Number of Functions 1
Output Voltage1-Max 25.2 V
Output Voltage1-Min 22.8 V
Package Code SFM
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Terminal Form THROUGH-HOLE

Compare KA78M24TSTU with alternatives