NJM78M24A vs LM7824ACT feature comparison

NJM78M24A New Japan Radio Co Ltd

Buy Now Datasheet

LM7824ACT Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SFM SFM
Package Description , SIP3,.1TB TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 4 V 2 V
Input Voltage Absolute-Max 40 V 40 V
Input Voltage-Max 38 V 38 V
Input Voltage-Min 27 V 27 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e6 e3
Line Regulation-Max 0.06% 0.24%
Load Regulation-Max 0.24% 0.1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -30 °C
Output Current1-Max 0.5 A 1 A
Output Voltage1-Max 25 V 25 V
Output Voltage1-Min 23 V 23 V
Output Voltage1-Nom 24 V 24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM SFM
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN BISMUTH MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 4% 4.17%
Base Number Matches 1 1
Packing Method RAIL

Compare NJM78M24A with alternatives

Compare LM7824ACT with alternatives