NJM78M09DL1A
vs
R1154H095B-T2-F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
TO-252
SOT-89
Package Description
TO-252, 3 PIN
LEAD FREE, SOT-89, 5 PIN
Pin Count
4
5
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
25 V
24 V
Input Voltage-Min
11.5 V
10.5 V
JESD-30 Code
R-PSSO-G2
R-PDSO-F5
JESD-609 Code
e6
e6
Length
6.54 mm
4.5 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
2
5
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
0.15 A
Output Voltage1-Max
9.35 V
9.69 V
Output Voltage1-Min
8.65 V
9.31 V
Output Voltage1-Nom
9 V
9.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
LSOF
Package Equivalence Code
SMSIP3H,.38,90TB
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.38 mm
1.6 mm
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Terminal Finish
TIN BISMUTH
TIN BISMUTH
Terminal Form
GULL WING
FLAT
Terminal Pitch
2.28 mm
1.5 mm
Terminal Position
SINGLE
DUAL
Voltage Tolerance-Max
3.9%
2%
Width
6.04 mm
2.5 mm
Base Number Matches
3
2
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
Dropout Voltage1-Nom
0.25 V
Input Voltage Absolute-Max
26 V
Line Regulation-Max
0.2565%
Load Regulation-Max
0.115%
Number of Outputs
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Packing Method
TR
Compare NJM78M09DL1A with alternatives
Compare R1154H095B-T2-F with alternatives