R1154H095B-T2-F vs R1154L095B-TR feature comparison

R1154H095B-T2-F Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

R1154L095B-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SOT-89 DFN
Package Description LEAD FREE, SOT-89, 5 PIN DFN-6
Pin Count 5 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.5 V
Dropout Voltage1-Nom 0.25 V
Input Voltage Absolute-Max 26 V
Input Voltage-Max 24 V 24 V
Input Voltage-Min 10.5 V 10.5 V
JESD-30 Code R-PDSO-F5 S-PDSO-N6
JESD-609 Code e6 e4
Length 4.5 mm 1.6 mm
Line Regulation-Max 0.2565%
Load Regulation-Max 0.115%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 6
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Max 9.69 V 9.69 V
Output Voltage1-Min 9.31 V 9.31 V
Output Voltage1-Nom 9.5 V 9.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOF HVSON
Package Equivalence Code TO-243 SOLCC6,.06,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.6 mm 0.4 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN BISMUTH PALLADIUM
Terminal Form FLAT NO LEAD
Terminal Pitch 1.5 mm 0.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2% 2%
Width 2.5 mm 1.6 mm
Base Number Matches 1 1

Compare R1154H095B-T2-F with alternatives

Compare R1154L095B-TR with alternatives