NJM78M08FA
vs
NCV7812BTG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
End Of Life
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
ONSEMI
Part Package Code
TO-220F
TO-220, SINGLE GAUGE, 3-LEAD
Package Description
TO-220F, 3 PIN
TO-220, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
New Japan Radio
onsemi
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2.8 V
2 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
25 V
30 V
Input Voltage-Min
10.5 V
14.5 V
JESD-30 Code
R-PSFM-T3
R-XSFM-T3
JESD-609 Code
e6
e3
Line Regulation-Max
0.06%
0.24%
Load Regulation-Max
0.08%
0.24%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.5 A
1 A
Output Voltage1-Max
8.3 V
12.6 V
Output Voltage1-Min
7.7 V
11.4 V
Output Voltage1-Nom
8 V
12 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TO-220
SFM
Package Equivalence Code
SIP3,.1ISO-TB
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN BISMUTH
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
4%
4%
Base Number Matches
2
1
Manufacturer Package Code
221AB
Factory Lead Time
4 Weeks
Packing Method
RAIL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
AEC-Q100
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare NJM78M08FA with alternatives
Compare NCV7812BTG with alternatives