NJM78LR05BU-(TE2) vs WT78L05K feature comparison

NJM78LR05BU-(TE2) New Japan Radio Co Ltd

Buy Now Datasheet

WT78L05K WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer NEW JAPAN RADIO CO LTD WEITRON TECHNOLOGY CO LTD
Part Package Code SOT-89 SOT-89
Package Description SOF, ,
Pin Count 5 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 2.2 V
Dropout Voltage1-Nom 1.5 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 18 V 20 V
Input Voltage-Min 7.5 V 7 V
JESD-30 Code R-PDSO-F5 R-PSSO-F3
JESD-609 Code e6
Length 4.5 mm 4.5 mm
Line Regulation-Max 0.065%
Load Regulation-Max 0.06%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 5.2 V 5.25 V
Output Voltage1-Min 4.8 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOF SOF
Package Equivalence Code FL5/6,.1,60 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.8 mm 1.6 mm
Surface Mount YES YES
Technology BIPOLAR
Terminal Finish TIN BISMUTH
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 4% 5%
Width 2.5 mm 2.5 mm
Base Number Matches 1 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min

Compare NJM78LR05BU-(TE2) with alternatives

Compare WT78L05K with alternatives