NJM78L15UA-(TE1)
vs
ML78L15A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
MICRO ELECTRONICS LTD
Part Package Code
SOT-89
Package Description
, TO-243
TO-92, SIP3,.1,50
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
FIXED
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
30 V
30 V
Input Voltage-Min
17.5 V
17.5 V
JESD-30 Code
R-PSSO-F3
O-MBCY-T3
JESD-609 Code
e6
e0
Length
4.5 mm
Line Regulation-Max
0.3%
0.3%
Load Regulation-Max
0.15%
0.15%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
15.7 V
15.5 V
Output Voltage1-Min
14.3 V
14.25 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SOF
TO-92
Package Equivalence Code
TO-243
SIP3,.1,50
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN BISMUTH
TIN LEAD
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.5 mm
1.27 mm
Terminal Position
SINGLE
BOTTOM
Voltage Tolerance-Max
5%
5%
Width
2.5 mm
Base Number Matches
1
2
Dropout Voltage1-Nom
3.25 V
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Compare NJM78L15UA-(TE1) with alternatives
Compare ML78L15A with alternatives