NJM78L15UA-(TE1) vs MC78L15ACPX feature comparison

NJM78L15UA-(TE1) New Japan Radio Co Ltd

Buy Now Datasheet

MC78L15ACPX Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOT-89 TO-92
Package Description , TO-243 TO-92, SIP3,.1,50
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Input Voltage Absolute-Max 35 V 35 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 17.5 V 17.5 V
JESD-30 Code R-PSSO-F3 O-PBCY-T3
JESD-609 Code e6 e3
Length 4.5 mm
Line Regulation-Max 0.3% 0.3%
Load Regulation-Max 0.15% 0.15%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 15.7 V 15.75 V
Output Voltage1-Min 14.3 V 14.25 V
Output Voltage1-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF TO-92
Package Equivalence Code TO-243 SIP3,.1,50
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.8 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN BISMUTH MATTE TIN
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.5 mm 1.27 mm
Terminal Position SINGLE BOTTOM
Voltage Tolerance-Max 5% 5%
Width 2.5 mm
Base Number Matches 1 1
Dropout Voltage1-Nom 1.7 V
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min

Compare NJM78L15UA-(TE1) with alternatives

Compare MC78L15ACPX with alternatives