NJM78L08UA-(TE2) vs ZSR800GTA feature comparison

NJM78L08UA-(TE2) New Japan Radio Co Ltd

Buy Now Datasheet

ZSR800GTA Zetex / Diodes Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEW JAPAN RADIO CO LTD ZETEX PLC
Part Package Code SOT-89
Package Description , TO-243 SOT-223, 4 PIN
Pin Count 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Input Voltage Absolute-Max 30 V 20 V
Input Voltage-Max 23 V 20 V
Input Voltage-Min 10.5 V 10 V
JESD-30 Code R-PSSO-F3 R-PDSO-G4
JESD-609 Code e6 e3
Length 4.5 mm 6.5 mm
Line Regulation-Max 0.225% 0.04%
Load Regulation-Max 0.1% 0.03%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.1 A 0.2 A
Output Voltage1-Max 8.4 V 8.32 V
Output Voltage1-Min 7.6 V 7.68 V
Output Voltage1-Nom 8 V 8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF SOP
Package Equivalence Code TO-243 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN BISMUTH Matte Tin (Sn)
Terminal Form FLAT GULL WING
Terminal Pitch 1.5 mm 2.3 mm
Terminal Position SINGLE DUAL
Voltage Tolerance-Max 5% 4%
Width 2.5 mm 3.5 mm
Base Number Matches 1 2
Dropout Voltage1-Nom 2 V
Moisture Sensitivity Level 1
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -55 °C
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare NJM78L08UA-(TE2) with alternatives

Compare ZSR800GTA with alternatives