NJM78L08UA-(TE2)
vs
MC78L08ABPRAG
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
ONSEMI
Part Package Code
SOT-89
TO-92 (TO-226) 5.33mm Body Height
Package Description
, TO-243
TO-92, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Input Voltage Absolute-Max
30 V
30 V
Input Voltage-Max
23 V
23 V
Input Voltage-Min
10.5 V
10.5 V
JESD-30 Code
R-PSSO-F3
O-PBCY-T3
JESD-609 Code
e6
e3
Length
4.5 mm
Line Regulation-Max
0.225%
0.175%
Load Regulation-Max
0.1%
0.08%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
8.4 V
8.3 V
Output Voltage1-Min
7.6 V
7.7 V
Output Voltage1-Nom
8 V
8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOF
TO-92
Package Equivalence Code
TO-243
SIP3,.1
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Packing Method
TR
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN BISMUTH
MATTE TIN
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
BOTTOM
Voltage Tolerance-Max
5%
4%
Width
2.5 mm
Base Number Matches
1
1
Manufacturer Package Code
29-10
Factory Lead Time
12 Weeks
Samacsys Manufacturer
onsemi
Dropout Voltage1-Nom
1.7 V
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Compare NJM78L08UA-(TE2) with alternatives
Compare MC78L08ABPRAG with alternatives