NJM78L05A-(T2)
vs
UA78L05AILPRE3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
TEXAS INSTRUMENTS INC
Part Package Code
TO-92
TO-92
Package Description
TO-92,
TO-92, SIP3,.1,50
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
20 V
30 V
Input Voltage-Min
7 V
7 V
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e6
e3
Number of Functions
1
1
Number of Terminals
3
3
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
5.25 V
5.25 V
Output Voltage1-Min
4.75 V
4.75 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
TO-92
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN BISMUTH
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
T
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
5%
5%
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Nom
1.7 V
Line Regulation-Max
0.15%
Load Regulation-Max
0.06%
Number of Outputs
1
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Package Equivalence Code
SIP3,.1,50
Seated Height-Max
5.34 mm
Terminal Pitch
1.27 mm
Compare NJM78L05A-(T2) with alternatives
Compare UA78L05AILPRE3 with alternatives