Part Details for NJM78L05A-(T2) by New Japan Radio Co Ltd
Overview of NJM78L05A-(T2) by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NJM78L05A-(T2)
NJM78L05A-(T2) CAD Models
NJM78L05A-(T2) Part Data Attributes
|
NJM78L05A-(T2)
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM78L05A-(T2)
New Japan Radio Co Ltd
Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e6 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for NJM78L05A-(T2)
This table gives cross-reference parts and alternative options found for NJM78L05A-(T2). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM78L05A-(T2), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HA178L05A | Hitachi Ltd | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92M, 3 PIN | NJM78L05A-(T2) vs HA178L05A |
M5278L05 | Mitsubishi Electric | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | NJM78L05A-(T2) vs M5278L05 |
MC78L05ABPG | onsemi | $0.1761 | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | NJM78L05A-(T2) vs MC78L05ABPG |
HA178L05A | Renesas Electronics Corporation | Check for Price | 5V FIXED POSITIVE REGULATOR, BCY3, SC-51, TO-92 MOD, 3 PIN | NJM78L05A-(T2) vs HA178L05A |
MC78L05BP-BP | Micro Commercial Components | Check for Price | Fixed Positive Standard Regulator, 5VPBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | NJM78L05A-(T2) vs MC78L05BP-BP |
UA78L05AILPE3 | Texas Instruments | Check for Price | 100-mA 30-V linear voltage regulator 3-TO-92 -40 to 125 | NJM78L05A-(T2) vs UA78L05AILPE3 |
MC78L05CPRA | Motorola Mobility LLC | Check for Price | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | NJM78L05A-(T2) vs MC78L05CPRA |
UPC78L05J | NEC Electronics Group | Check for Price | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, PLASTIC, TO-92, SIP-3 | NJM78L05A-(T2) vs UPC78L05J |
L78L05CZ-AP | STMicroelectronics | Check for Price | 5V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | NJM78L05A-(T2) vs L78L05CZ-AP |