NJM3403AD
vs
UA3403DC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Nisshinbo
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.2 µA
Bias Current-Max (IIB) @25C
0.2 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-PDIP-T14
R-XDIP-T14
JESD-609 Code
e6
e0
Length
19 mm
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.7 mm
Slew Rate-Nom
1.2 V/us
Supply Current-Max
5 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN BISMUTH
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
1200
Voltage Gain-Min
25118.9
Width
7.62 mm
Base Number Matches
2
1
Pbfree Code
No
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
ECCN Code
EAR99
HTS Code
8542.33.00.01
Moisture Sensitivity Level
2A
Compare NJM3403AD with alternatives
Compare UA3403DC with alternatives