UA3403DC vs MC3403P feature comparison

UA3403DC Fairchild Semiconductor Corporation

Buy Now Datasheet

MC3403P STMicroelectronics

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP STMICROELECTRONICS
Part Package Code DIP TSSOP
Package Description DIP, DIP14,.3 TSSOP-14
Pin Count 14 14
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Frequency Compensation YES YES
JESD-30 Code R-XDIP-T14 R-PDSO-G14
JESD-609 Code e0 e0
Low-Offset NO NO
Moisture Sensitivity Level 2A
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP14,.3 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 1 6
Average Bias Current-Max (IIB) 0.8 µA
Bias Current-Max (IIB) @25C 0.5 µA
Common-mode Reject Ratio-Nom 90 dB
Input Offset Voltage-Max 6000 µV
Length 5 mm
Neg Supply Voltage Limit-Max -18 V
Seated Height-Max 1.2 mm
Slew Rate-Min 0.35 V/us
Slew Rate-Nom 0.5 V/us
Supply Current-Max 7 mA
Supply Voltage Limit-Max 18 V
Unity Gain BW-Nom 1000
Voltage Gain-Min 5000
Width 4.4 mm

Compare UA3403DC with alternatives