NJM2903L vs AN6913L feature comparison

NJM2903L New Japan Radio Co Ltd

Buy Now Datasheet

AN6913L Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEW JAPAN RADIO CO LTD PANASONIC CORP
Part Package Code SIP SIP
Package Description SIP-8 SIP, SIP9,.1
Pin Count 8 9
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer New Japan Radio
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.25 µA 0.25 µA
Bias Current-Max (IIB) @25C 0.25 µA 0.25 µA
Input Offset Voltage-Max 7000 µV 5000 µV
JESD-30 Code R-PSIP-T8 R-PSIP-T9
JESD-609 Code e6 e0
Length 19 mm 21.7 mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 9
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP SIP
Package Equivalence Code SIP8,.06 SIP9,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1500 ns 1300 ns
Seated Height-Max 8.3 mm 5.85 mm
Supply Current-Max 1 mA 1.5 mA
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN BISMUTH TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Width 3 mm 3.05 mm
Base Number Matches 1 1

Compare NJM2903L with alternatives

Compare AN6913L with alternatives