AN6913L vs NJM2403M-(TE4) feature comparison

AN6913L Panasonic Electronic Components

Buy Now Datasheet

NJM2403M-(TE4) New Japan Radio Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP NEW JAPAN RADIO CO LTD
Part Package Code SIP SOIC
Package Description SIP, SIP9,.1 DMP-8
Pin Count 9 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.25 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.25 µA
Input Offset Voltage-Max 5000 µV 10000 µV
JESD-30 Code R-PSIP-T9 S-PDSO-G8
JESD-609 Code e0 e6
Length 21.7 mm 5 mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 9 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Output Type OPEN-COLLECTOR OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP SOP
Package Equivalence Code SIP9,.1
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1300 ns 1500 ns
Seated Height-Max 5.85 mm 2 mm
Supply Current-Max 1.5 mA 1.5 mA
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD TIN BISMUTH
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE DUAL
Width 3.05 mm 5 mm
Base Number Matches 1 1
Pbfree Code Yes
Peak Reflow Temperature (Cel) 260

Compare AN6913L with alternatives

Compare NJM2403M-(TE4) with alternatives