LM393BIDSGR vs PLM393BIDR feature comparison

LM393BIDSGR Texas Instruments

Buy Now Datasheet

PLM393BIDR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description WSON-8 HSOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2020-10-02 2019-09-26
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.025 µA 0.05 µA
Bias Current-Max (IIB) @25C 0.025 µA
Input Offset Voltage-Max 2500 µV 4000 µV
JESD-30 Code S-PDSO-N8 R-PDSO-G8
JESD-609 Code e4
Length 2 mm 4.905 mm
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-COLLECTOR; OPEN-DRAIN OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HSOP
Package Equivalence Code SOLCC8,.08,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG
Packing Method TR
Peak Reflow Temperature (Cel) 260
Response Time-Nom 1000 ns 1000 ns
Seated Height-Max 0.8 mm 1.75 mm
Supply Current-Max 0.8 mA
Supply Voltage Limit-Max 38 V 38 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm 3.895 mm
Base Number Matches 1 1

Compare LM393BIDSGR with alternatives

Compare PLM393BIDR with alternatives