NJM2884AKH1-46
vs
NJM2884U1-47
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
NEW JAPAN RADIO CO LTD
Part Package Code
SON
SOT-89
Package Description
2 X 2 MM, 0.397 MM HEIGTH, ESON-6
SOT-89, 5 PIN
Pin Count
6
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.28 V
0.28 V
Input Voltage-Max
9 V
9 V
Input Voltage-Min
5.6 V
5.7 V
JESD-30 Code
S-PDSO-N6
R-PDSO-F5
Length
2 mm
4.5 mm
Number of Functions
1
1
Number of Terminals
6
5
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
4.646 V
4.747 V
Output Voltage1-Min
4.554 V
4.653 V
Output Voltage1-Nom
4.6 V
4.7 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
SOF
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.427 mm
1.8 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Form
NO LEAD
FLAT
Terminal Pitch
0.5 mm
1.5 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
1%
1%
Width
2 mm
2.5 mm
Base Number Matches
1
1
Package Equivalence Code
TO-243
Qualification Status
Not Qualified
Compare NJM2884AKH1-46 with alternatives
Compare NJM2884U1-47 with alternatives