NJM2884AKH1-46 vs NJM2884ADL3-05-TE1 feature comparison

NJM2884AKH1-46 New Japan Radio Co Ltd

Buy Now Datasheet

NJM2884ADL3-05-TE1 New Japan Radio Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NEW JAPAN RADIO CO LTD NEW JAPAN RADIO CO LTD
Part Package Code SON
Package Description 2 X 2 MM, 0.397 MM HEIGTH, ESON-6
Pin Count 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.28 V
Input Voltage-Max 9 V
Input Voltage-Min 5.6 V
JESD-30 Code S-PDSO-N6
Length 2 mm
Number of Functions 1
Number of Terminals 6
Output Current1-Max 0.3 A
Output Voltage1-Max 4.646 V
Output Voltage1-Min 4.554 V
Output Voltage1-Nom 4.6 V
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.427 mm
Surface Mount YES
Technology BIPOLAR
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Voltage Tolerance-Max 1%
Width 2 mm
Base Number Matches 1 2
Samacsys Manufacturer New Japan Radio

Compare NJM2884AKH1-46 with alternatives