NJM2884ADL3-33-TE1 vs IXD1212H30APR feature comparison

NJM2884ADL3-33-TE1 Nisshinbo Micro Devices

Buy Now Datasheet

IXD1212H30APR IXYS Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NISSHINBO MICRO DEVICES INC IXYS CORP
Reach Compliance Code unknown compliant
Samacsys Manufacturer Nisshinbo
Adjustability FIXED
Dropout Voltage1-Max 0.28 V 0.27 V
Dropout Voltage1-Nom 0.18 V 0.2 V
Input Voltage Absolute-Max 10 V
Input Voltage-Max 9 V 10 V
Input Voltage-Min 4.3 V 4.05 V
JESD-30 Code R-PSSO-G5 R-PDSO-F5
JESD-609 Code e6
Length 6.54 mm 4.5 mm
Line Regulation-Max 0.01551%
Load Regulation-Max 0.148203% 0.1%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.5 A 0.3 A
Output Voltage1-Max 3.333 V 3.111 V
Output Voltage1-Min 3.267 V 2.989 V
Output Voltage1-Nom 3.3 V 3.05 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 LSOF
Package Equivalence Code SMSIP5H,.37,50TB TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Packing Method TR
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.63 mm 1.6 mm
Surface Mount YES YES
Technology BIPOLAR CMOS
Terminal Finish Tin/Bismuth (Sn/Bi)
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.5 mm
Terminal Position SINGLE DUAL
Voltage Tolerance-Max 1% 2%
Width 6.04 mm 2.5 mm
Base Number Matches 2 1
Rohs Code Yes
Package Description SOT-89, 5 PIN
ECCN Code EAR99
HTS Code 8542.39.00.01
Operating Temperature TJ-Max 125 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare NJM2884ADL3-33-TE1 with alternatives

Compare IXD1212H30APR with alternatives