NJM2884ADL3-33-TE1
vs
XD1212G30AMR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
IXYS CORP
Reach Compliance Code
unknown
compliant
Samacsys Manufacturer
Nisshinbo
Adjustability
FIXED
Dropout Voltage1-Max
0.28 V
0.27 V
Dropout Voltage1-Nom
0.18 V
0.2 V
Input Voltage Absolute-Max
10 V
Input Voltage-Max
9 V
10 V
Input Voltage-Min
4.3 V
4.05 V
JESD-30 Code
R-PSSO-G5
R-PDSO-G5
JESD-609 Code
e6
Length
6.54 mm
2.9 mm
Line Regulation-Max
0.01551%
Load Regulation-Max
0.148203%
0.1%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.5 A
0.3 A
Output Voltage1-Max
3.333 V
3.111 V
Output Voltage1-Min
3.267 V
2.989 V
Output Voltage1-Nom
3.3 V
3.05 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
LSSOP
Package Equivalence Code
SMSIP5H,.37,50TB
SOP5,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.63 mm
1.3 mm
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
SINGLE
DUAL
Voltage Tolerance-Max
1%
2%
Width
6.04 mm
1.6 mm
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
LSSOP,
ECCN Code
EAR99
HTS Code
8542.39.00.01
Operating Temperature TJ-Max
125 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare NJM2884ADL3-33-TE1 with alternatives
Compare XD1212G30AMR with alternatives