NJM2543V-(TE1)
vs
U2321B-AFP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEW JAPAN RADIO CO LTD
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
LSSOP,
SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Consumer IC Type
VIDEO TUNER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e6
e0
Length
5 mm
Number of Terminals
16
16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Surface Mount
YES
YES
Terminal Finish
TIN BISMUTH
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Base Number Matches
1
2
Rohs Code
No
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
80 °C
Operating Temperature-Min
-25 °C
Package Equivalence Code
SOP16,.25
Power Supplies
12 V
Technology
BIPOLAR
Compare NJM2543V-(TE1) with alternatives